-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1384
|
Newark | Power Supply, Ac-Dc, 24V, 4.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:108W, Output Voltage - Output 1:24V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-100-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$26.5500 | Buy Now |
DISTI #
1866-4124-ND
|
DigiKey | AC/DC CONVERTER 24V 108W Min Qty: 1 Lead time: 12 Weeks Container: Box |
144 In Stock |
|
$26.4568 / $29.0200 | Buy Now |
DISTI #
RS-100-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.5A 108W - Boxed Product (Development Kits) (Alt: RS-100-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.2000 / $23.9000 | Buy Now |
DISTI #
709-RS100-24
|
Mouser Electronics | Switching Power Supplies 108W 24V 4.5A RoHS: Compliant | 804 |
|
$26.5000 / $30.1500 | Buy Now |
DISTI #
70069572
|
RS | Power Supply, AC-DC,24V,4.5A,115-264V In, Enclosed, Pnl Mnt, Embedded,108W, RS Series | MEAN WELL RS-100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1134 |
|
$27.2300 / $29.6000 | Buy Now |
|
Future Electronics | RS-100 Series 108 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3Box |
|
$15.0000 / $15.7500 | Buy Now |
|
Future Electronics | RS-100 Series 108 W Single Output 24 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$23.9000 / $25.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@4.5A - 108W RoHS: Compliant |
451 In Stock |
|
$21.2000 / $23.9000 | Buy Now |
DISTI #
RS-100-24
|
TME | Power supply: switched-mode, for building in,modular, 100W, 4.5A Min Qty: 1 | 0 |
|
$21.2000 / $23.9000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 205 |
|
$39.6887 / $48.2263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-100-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-100-24
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 125 VOLT TO 373 VOLT DC SUPPLY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES |