Part Details for RS-100-12 by Mean Well
Overview of RS-100-12 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RS-100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4122-ND
|
DigiKey | AC/DC CONVERTER 12V 102W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$23.6392 / $25.9300 | Buy Now |
DISTI #
RS-100-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: RS-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.2000 / $23.9000 | Buy Now |
DISTI #
709-RS100-12
|
Mouser Electronics | Switching Power Supplies 102W 12V 8.5A RoHS: Compliant | 122 |
|
$28.0200 / $30.7400 | Buy Now |
DISTI #
70069571
|
RS | Power Supply, AC-DC,12V,8.5A,115-264V In, Enclosed, Pnl Mnt, Embedded,102W, RS Series | MEAN WELL RS-100-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6900 / $29.0100 | RFQ |
|
Future Electronics | RS-100 Series 100 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$23.9000 / $25.1000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@8.5A - 102W. RoHS: Compliant |
183 In Stock 455 On Order |
|
$21.2000 / $23.9000 | Buy Now |
DISTI #
73501503
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A 102W 7-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 177 |
|
$25.1008 / $29.4698 | Buy Now |
DISTI #
RS-100-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 8.5A 102W - Boxed Product (Development Kits) (Alt: RS-100-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.2000 / $23.9000 | Buy Now |
DISTI #
RS-100-12
|
TME | Power supply: switched-mode, for building in,modular, 100W, 8.5A Min Qty: 1 | 0 |
|
$21.2000 / $23.9000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 113 |
|
$33.9851 / $35.0358 | Buy Now |
Part Details for RS-100-12
RS-100-12 CAD Models
RS-100-12 Part Data Attributes:
|
RS-100-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RS-100-12
Mean Well
AC-DC Regulated Power Supply Module, 102W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES IN 125 VOLT TO 373 VOLT DC SUPPLY | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 102 W | |
Trim/Adjustable Output | YES |