Part Details for RS-03K2001FT by Fenghua (HK) Electronics Ltd
Overview of RS-03K2001FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-03K2001FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mW Thick Film Resistors 50V 100ppm/ 1% 2k 0603 Chip Resistor - Surface Mount ROHS | 876058 |
|
$0.0008 / $0.0010 | Buy Now |