Part Details for RS-032G05A3-SM RT by C&K
Overview of RS-032G05A3-SM RT by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS-032G05A3-SM RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6228
|
Newark | Tact Rohs Compliant: Yes |C&k Components RS-032G05A3-SM RT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3420 / $0.3610 | Buy Now |
DISTI #
CKN10388CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
143044 In Stock |
|
$0.3150 / $0.4800 | Buy Now |
DISTI #
27533997
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 30000Cycles 2.45N SMD T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 24302 |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
RS032G05A3SMRT
|
TME | Microswitch TACT Min Qty: 1500 | 0 |
|
$0.5090 | RFQ |
|
Chip1Cloud | SWITCH TACTILE SPST-NO 0.05A 12V | 3210 |
|
RFQ |