Part Details for RRW1610KRA by TE Connectivity
Overview of RRW1610KRA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RRW1610KRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000087718
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for RRW1610KRA
RRW1610KRA CAD Models
RRW1610KRA Part Data Attributes
|
RRW1610KRA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RRW1610KRA
TE Connectivity
Rotary Switch, ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | WHEEL | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |