Part Details for RRW-10C10KRA by TE Connectivity
Overview of RRW-10C10KRA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RRW-10C10KRA
RRW-10C10KRA CAD Models
RRW-10C10KRA Part Data Attributes
|
RRW-10C10KRA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RRW-10C10KRA
TE Connectivity
ROTARY SWITCH,RIGHT ANGLE,BCD-C,ON-ON,10,PC TAIL TERMINAL,ROTARY SHAFT,6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.13 inch | |
Actuator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | 10K RES. ,WHEEL, COMPLEMENT | |
Body Breadth | 10.0076 mm | |
Body Color | GRAY | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 10.5156 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 300VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
Alternate Parts for RRW-10C10KRA
This table gives cross-reference parts and alternative options found for RRW-10C10KRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RRW-10C10KRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM-10CRC | ROTARY SWITCH,RIGHT ANGLE,BCD-C,ON-ON,10,PC TAIL TERMINAL,ROTARY SHAFT,6 | TE Connectivity | RRW-10C10KRA vs RCM-10CRC |
RRW-10C3.3KRA | ROTARY SWITCH,RIGHT ANGLE,BCD-C,ON-ON,10,PC TAIL TERMINAL,ROTARY SHAFT,6 | TE Connectivity | RRW-10C10KRA vs RRW-10C3.3KRA |