Part Details for RRSN-52100-08 by Essentra Components
Overview of RRSN-52100-08 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT521-000 | Renesas Electronics Corporation | 8 BIT IDENTITY COMPARATOR | |
20021521-00006T4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
20021521-00030T8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 30 positions, 1.27mm (0.500in) pitch. |
Price & Stock for RRSN-52100-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RI-RRSN-5210008
|
TME | Spacer sleeve, cylindrical, polystyrene, L: 8mm, Øout: 10mm Min Qty: 10 | 1240 |
|
$0.0544 / $0.1060 | Buy Now |