Part Details for RRN1.25DB by Techflex Inc
Results Overview of RRN1.25DB by Techflex Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RRN1.25DB Information
RRN1.25DB by Techflex Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7188L25DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
72401L25DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO, 5.0V | |
71256L25DB | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for RRN1.25DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74509758
|
RS | Rodent Resistant 1 1/4"DkBrown 250ft Bulk Spool | Techflex RRN1.25DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Lead time: 3 Weeks, 0 Days Container: Reel | 1 |
|
$198.9300 / $232.0800 | Buy Now |