Part Details for RRHL35-30-8T52 by Richco
Overview of RRHL35-30-8T52 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038T-522NLC | Coilcraft Inc | General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3940-15, CHIP, 3940-15, ROHS COMPLIANT | |
MSS1038T-522NL | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS | |
MSS1038T-522 | Coilcraft Inc | Power inductor, shielded, 10/20/30% tol, SMT, RoHS |
Price & Stock for RRHL35-30-8T52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RRHL35-30-8T52
|
TME | Ferrite: bead, Imp.@ 100MHz: 59Ω, THT, Imp.@ 25MHz: 33Ω, 3mm Min Qty: 5000 | 0 |
|
$0.0549 | RFQ |