Part Details for RRH62000-EVK by Renesas Electronics Corporation
Overview of RRH62000-EVK by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADTF3175D-NXZ | Analog Devices | ADTF3175 EVK w/depth output AD | |
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) |
Price & Stock for RRH62000-EVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0386
|
Newark | Evaluation Kit Integrated Sensor Module Rohs Compliant: Yes |Renesas RRH62000-EVK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$104.0000 | Buy Now |
DISTI #
1833-RRH62000-EVK-ND
|
DigiKey | EVALUATION KIT: INTEGRATED SENSO Min Qty: 1 Lead time: 18 Weeks Container: Box |
44 In Stock |
|
$100.3900 | Buy Now |
DISTI #
RRH62000-EVK
|
Avnet Americas | Evaluation Kit: Integrated sensor module including PM1, 2.5 & 10 as well as TVOC and relative humidity & temperature - Boxed Product (Development Kits) (Alt: RRH62000-EVK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 15 |
|
$100.0000 | Buy Now |
DISTI #
972-RRH62000-EVK
|
Mouser Electronics | Multiple Function Sensor Development Tools ALL IN ONE INTEGRATED SENSOR MODULE RoHS: Compliant | 41 |
|
$100.0000 | Buy Now |
|
Future Electronics | I2C Interface 1.8V to 3.3V TVOC Air Quality Monitoring Sensor Module Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Kit | 24Kit |
|
$98.0400 / $102.9500 | Buy Now |
DISTI #
83714339
|
Verical | RRH62000-EVK Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$172.5000 | Buy Now |
DISTI #
RRH62000-EVK
|
Avnet Silica | Evaluation Kit: Integrated sensor module including PM1, 2.5 & 10 as well as TVOC and relative humidity & temperature (Alt: RRH62000-EVK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620204048578
|
Chip1Stop | Evaluation Kit: Integrated sensor module including PM1, 2.5 & 10 as well as TVOC and relative humidity & temperature RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$138.0000 | Buy Now |