Part Details for RRC2130 by RRC power solutions
Results Overview of RRC2130 by RRC power solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RRC2130 Information
RRC2130 by RRC power solutions is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RRC2130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
328-RRC2130
|
Mouser Electronics | Battery Packs 7.6V, 3.9Ah, 29Wh battery (2s1p) RoHS: Compliant | 2 |
|
$71.2200 / $93.2500 | Buy Now |
DISTI #
000000000005716610
|
Sager | Battery Packs 7.6V, 3.9Ah, 29Wh battery (2s1p) Min Qty: 1 | 322 |
|
$67.3600 / $93.2500 | Buy Now |
DISTI #
RRC2130
|
Avnet Asia | Lithium Ion Battery pack RRC2130 ?7.6V / 3.88Ah / 29.5Wh? RRC2130 (Alt: RRC2130) RoHS: Compliant Min Qty: 576 Package Multiple: 48 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |