Part Details for RRA32H3BBRLN by The Cherry Corporation
Overview of RRA32H3BBRLN by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RRA32H3BBRLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RR Series 10 A Lighted DPST On-Off Panel Mount Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Bag | 0Bag |
|
$1.5600 | Buy Now |
Part Details for RRA32H3BBRLN
RRA32H3BBRLN CAD Models
RRA32H3BBRLN Part Data Attributes
|
RRA32H3BBRLN
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
RRA32H3BBRLN
The Cherry Corporation
Rocker Switch, DPST, Latched, Quick Connect Terminal, Round Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROUND TYPE | |
Additional Feature | ELECTRICAL RATINGS AVAILABLE FOR EN STANDARD ALSO | |
Body Breadth | 19.9 mm | |
Body Height | 18.2 mm | |
Body Length or Diameter | 21.36 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | QUICK CONNECT |