Part Details for RR9LC3000T00NAIMR6B by Globetek Inc
Overview of RR9LC3000T00NAIMR6B by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR9LC3000T00NAIMR6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-RR9LC3000T00NAIMR6B-ND
|
DigiKey | ACDC DSKTP/WALL MT ADPT 7.5V 23W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$14.0566 / $16.4500 | Buy Now |