Part Details for RR9LA8000CCPIM(R6B) by Globetek Inc
Overview of RR9LA8000CCPIM(R6B) by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR9LA8000CCPIM(R6B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1160-ND
|
DigiKey | AC/DC DSKTP/WALL MT ADAPT 5V 40W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$21.0361 / $25.7000 | Buy Now |