Part Details for RR70J102MDN1 by Nichicon Corporation
Overview of RR70J102MDN1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RR70J102MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5576
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 6.3V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RR70J102MDN1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $0.3680 | Buy Now |
DISTI #
493-3710-ND
|
DigiKey | CAP ALUM POL 1000UF 20% 6.3V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
307 In Stock |
|
$0.3400 / $1.0600 | Buy Now |
DISTI #
647-RR70J102MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 1000uF 7Mohms RoHS: Compliant | 926 |
|
$0.3150 / $1.0600 | Buy Now |
|
Future Electronics | R7 Series 1000 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1000Bag |
|
$0.3300 / $0.4000 | Buy Now |
DISTI #
RR70J102MDN1
|
TTI | Aluminum Organic Polymer Capacitors 6.3V 1000uF 7Mohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3070 / $0.3700 | Buy Now |
Part Details for RR70J102MDN1
RR70J102MDN1 CAD Models
RR70J102MDN1 Part Data Attributes:
|
RR70J102MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RR70J102MDN1
Nichicon Corporation
Aluminum Organic Polymer Capacitors 6.3V 1000uF 7Mohms
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.63 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RR70J102MDN1
This table gives cross-reference parts and alternative options found for RR70J102MDN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR70J102MDN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-6R3RE102M-R7R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RR70J102MDN1 vs FP-6R3RE102M-R7R |