Part Details for RR70E681MDN1KX by Nichicon Corporation
Overview of RR70E681MDN1KX by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR70E681MDN1KX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0651
|
Newark | Polymer - Fpcap/ Tp&ammo |Nichicon RR70E681MDN1KX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2760 | Buy Now |
DISTI #
493-14274-1-ND
|
DigiKey | CAP ALUM POLY 680UF 20% 2.5V TH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2534 / $0.7500 | Buy Now |
DISTI #
647-RR70E681MDN1KX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 680uF 2.5V 20% Radial Leaded RoHS: Compliant | 0 |
|
$0.2050 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.1987 | Buy Now |
Part Details for RR70E681MDN1KX
RR70E681MDN1KX CAD Models
RR70E681MDN1KX Part Data Attributes
|
RR70E681MDN1KX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RR70E681MDN1KX
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.425 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RR70E681MDN1KX
This table gives cross-reference parts and alternative options found for RR70E681MDN1KX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR70E681MDN1KX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSA2R5EC5681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RR70E681MDN1KX vs APSA2R5EC5681MHB5S |
FP-2R5RE681M-SUK | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | RR70E681MDN1KX vs FP-2R5RE681M-SUK |
APSA2R5ELL681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RR70E681MDN1KX vs APSA2R5ELL681MHB5S |
RR50E681MDN1CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | RR70E681MDN1KX vs RR50E681MDN1CG |
FP-2R5RE681M-SUK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | RR70E681MDN1KX vs FP-2R5RE681M-SUK |
FP-2R5RE681M-SUCG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | RR70E681MDN1KX vs FP-2R5RE681M-SUCG |
PS681M2R5F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF | Capxon International Electronics Co Ltd | RR70E681MDN1KX vs PS681M2R5F115 |
RR50E681MDN1KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RR70E681MDN1KX vs RR50E681MDN1KX |
FP-2R5RE681M-R7CG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | RR70E681MDN1KX vs FP-2R5RE681M-R7CG |
FP-2R5RE681M-SUR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | RR70E681MDN1KX vs FP-2R5RE681M-SUR |