Part Details for RR70E152MDN1 by Nichicon Corporation
Overview of RR70E152MDN1 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RR70E152MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5570
|
Newark | Capacitor Alum Elect, 1500Uf, 2.5V, 20%, Radial, Capacitance:1500Μf, Voltage(Dc):2.5V, Capacitor Case/Package:Radial Leaded, Esr:0.007Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Ripple Current:6.1A Rohs Compliant: Yes |Nichicon RR70E152MDN1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.3330 | Buy Now |
DISTI #
493-3700-ND
|
DigiKey | CAP ALUM POL 1500UF 20% 2.5V T/H Min Qty: 1600 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3469 | Buy Now |
DISTI #
647-RR70E152MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 1500uF 7Mohms RoHS: Compliant | 0 |
|
$0.2850 / $0.9500 | Order Now |
Part Details for RR70E152MDN1
RR70E152MDN1 CAD Models
RR70E152MDN1 Part Data Attributes:
|
RR70E152MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RR70E152MDN1
Nichicon Corporation
CAP POLY 1500UF 2.5V LOW ESR RAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.938 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 610 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |