Part Details for RR3405CLRED by E-Switch Inc
Results Overview of RR3405CLRED by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR3405CLRED Information
RR3405CLRED by E-Switch Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RR3405CLRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8799
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR3405CLRED RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $5.1400 | Buy Now |
DISTI #
EG1898-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3962 | Buy Now |
DISTI #
612-RR3405CL-RED
|
Mouser Electronics | Rocker Switches SPDT ON-ON RED 10A RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
Part Details for RR3405CLRED
RR3405CLRED CAD Models
RR3405CLRED Part Data Attributes
|
RR3405CLRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR3405CLRED
E-Switch Inc
Rocker Switch, SPDT, On-on, Solder Lug Terminal, Rocker Actuator, Panel Mount
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 26 deg | |
Actuator Length | 0.591 inch | |
Actuator Type | ROCKER | |
Body Height | 14.986 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for RR3405CLRED
This table gives cross-reference parts and alternative options found for RR3405CLRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR3405CLRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR3130CBLKBLKES | E-Switch Inc | Check for Price | Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount | RR3405CLRED vs RR3130CBLKBLKES |