There are no models available for this part yet.
Overview of RR3112DBLKBLKBFO by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RR3112DBLKBLKBFO by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH3716
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR3112DBLKBLKBFO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.6800 | Buy Now | |
DISTI #
141-RR3112DBLKBLKBFO-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2141 | Buy Now | |
DISTI #
612-RR3112DBLKBLKBFO
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-Off-On, Panel Mount, Snap-In, Black, I/O/II Horizontal RoHS: Compliant | 0 |
|
$1.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.9280 | Buy Now |
CAD Models for RR3112DBLKBLKBFO by E-Switch Inc
Part Data Attributes for RR3112DBLKBLKBFO by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
ROCKER SWITCH
|
Related Parts for RR3112DBLKBLKBFO
-
RP20-243.3SFPower Supply Modules
-
RR3112ABLKREDNFFORocker Switches
-
RR1LAM6STRRectifier Diodes
-
RT8202AGQWSwitching Regulator or Controllers
-
S-1003CA48I-M5T1UPower Management Circuits
-
RT9193-28GBLinear Regulator ICs
-
RS1E170GNTBPower Field-Effect Transistors
-
RQ5A020ZPTLSmall Signal Field-Effect Transistors