There are no models available for this part yet.
Overview of RR3112CBLKBLKNAF0 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Price & Stock for RR3112CBLKBLKNAF0 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH3715
|
Newark | Ea Rohs Compliant: Yes |E-Switch RR3112CBLKBLKNAF0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $1.7100 | Buy Now | |
DISTI #
141-RR3112CBLKBLKNAF0-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2370 | Buy Now | |
DISTI #
612-R3112CBLKBLKNAF0
|
Mouser Electronics | Rocker Switches Rocker, SPDT, On-On, Panel Mount, Snap-In, Black, Dot RoHS: Compliant | 0 |
|
$1.2300 | Order Now | |
DISTI #
74852488
|
RS | Rocker Switch, SPDT, ON-ON, 16A, 125V AC, QC 0.187", RR3112 Series | E-Switch RR3112CBLKBLKNAF0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 | RFQ | |
Future Electronics | RR3112CBLKBLKNAF0 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.9450 | Buy Now |
CAD Models for RR3112CBLKBLKNAF0 by E-Switch Inc
Part Data Attributes for RR3112CBLKBLKNAF0 by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|