-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3749
|
Newark | Rectifier, Aec-Q101, 2A, 600V, Sod-128, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Rohs Compliant: Yes |Rohm RR2LAM6STFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.6470 | Buy Now |
DISTI #
RR2LAM6STFCT-ND
|
DigiKey | DIODE GEN PURP 600V 2A PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9672 In Stock |
|
$0.1588 / $0.8500 | Buy Now |
DISTI #
RR2LAM6STFTR
|
Avnet Americas | HIGH RELIABILITY AUTOMOTIVE RECTIFYING DIODE, SUITABLE FOR GENERAL RECTIFICATION (AEC-Q101 QUALIFIED) - Tape and Reel (Alt: RR2LAM6STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RR2LAM6STFTR
|
Mouser Electronics | Rectifiers 600V 2A Automotive 2-Pin PMDT-M T/R RoHS: Compliant | 16472 |
|
$0.1580 / $0.7900 | Buy Now |
|
Future Electronics | high reliability Rectifier- AEC 101 qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1680 | Buy Now |
DISTI #
66284892
|
Verical | Rectifier Diode Si 600V 2A Automotive 2-Pin PMDT-M T/R Min Qty: 319 Package Multiple: 1 Date Code: 2201 | Americas - 1420 |
|
$0.2295 / $0.2461 | Buy Now |
|
Quest Components | 1136 |
|
$0.2100 / $0.5250 | Buy Now | |
DISTI #
RR2LAM6STFTR
|
TTI | Rectifiers 600V 2A Automotive 2-Pin PMDT-M T/R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1850 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 600V 2A PMDTM Min Qty: 1 | 200-Authorized Distributor |
|
$0.1578 / $0.4802 | Buy Now |
DISTI #
RR2LAM6STFTR
|
Avnet Silica | HIGH RELIABILITY AUTOMOTIVE RECTIFYING DIODE, SUITABLE FOR GENERAL RECTIFICATION (AEC-Q101 QUALIFIED) (Alt: RR2LAM6STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR2LAM6STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR2LAM6STFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for RR2LAM6STFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR2LAM6STFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RS2JF_R1_0001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | RR2LAM6STFTR vs RS2JF_R1_0001 |
ES2JALHM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RR2LAM6STFTR vs ES2JALHM2G |
ES2JA-T-R3G | Taiwan Semiconductor | Check for Price | Transient Suppressor, | RR2LAM6STFTR vs ES2JA-T-R3G |
RS2J-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | RR2LAM6STFTR vs RS2J-HF |
SF2JDF-7 | Diodes Incorporated | Check for Price | Rectifier Diode, | RR2LAM6STFTR vs SF2JDF-7 |
RS2JFS | Taiwan Semiconductor | $0.1158 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | RR2LAM6STFTR vs RS2JFS |
US2JDFQ-13 | Diodes Incorporated | $0.1361 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | RR2LAM6STFTR vs US2JDFQ-13 |
ES2JFSM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RR2LAM6STFTR vs ES2JFSM3G |
ES2JFSHM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | RR2LAM6STFTR vs ES2JFSHM3G |
S2JF | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | RR2LAM6STFTR vs S2JF |