Part Details for RR2KP-UCDC110V by IDEC Corporation
Results Overview of RR2KP-UCDC110V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR2KP-UCDC110V Information
RR2KP-UCDC110V by IDEC Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RR2KP-UCDC110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3257
|
Newark | Relay Plug-In Dpdt 10A 110Vdc Rohs Compliant: Yes |Idec RR2KP-UCDC110V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.4700 / $93.8400 | Buy Now |
DISTI #
1885-RR2KP-UCDC110V-ND
|
DigiKey | RELAY PLUG-IN DPDT 10A 110VDC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.9500 | Buy Now |
DISTI #
199-RR2KPUCDC110
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 110VDC | 0 |
|
$72.5900 / $82.9200 | Order Now |
DISTI #
70174702
|
RS | Power Relay, Latching, DPDT,10A, Ctrl-V 110VDC, Socket,11-Pin Octal, RR2KP Series | IDEC Corporation... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5600 / $96.9500 | RFQ |
|
Onlinecomponents.com | Relay Plug-In Dpdt 10A 110Vdc Rohs Compliant: Yes |Idec RR2KP-UCDC110V RoHS: Compliant | 0 |
|
$50.2500 / $71.5900 | Buy Now |
DISTI #
000000000003414858
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 110VDC Min Qty: 1 | 0 |
|
$60.3900 / $69.6300 | Buy Now |
|
Master Electronics | Relay Plug-In Dpdt 10A 110Vdc Rohs Compliant: Yes |Idec RR2KP-UCDC110V RoHS: Compliant | 0 |
|
$50.2500 / $71.5900 | Buy Now |
Part Details for RR2KP-UCDC110V
RR2KP-UCDC110V CAD Models
RR2KP-UCDC110V Part Data Attributes
|
RR2KP-UCDC110V
IDEC Corporation
Buy Now
|
Compare Parts:
RR2KP-UCDC110V
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |