Part Details for RR2BA-ULAC120V by IDEC Corporation
Overview of RR2BA-ULAC120V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR2BA-ULAC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1286-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
5 In Stock |
|
$14.3667 / $22.2900 | Buy Now |
DISTI #
199-RR2BAULAC120V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 120VAC | 4 |
|
$14.3500 / $20.4000 | Buy Now |
DISTI #
70174884
|
RS | Power Relay, General Purpose, DPDT,10A, Ctrl-V 120VAC, Socket, QC Tabs, RR Series | IDEC Corporation RR2BA-ULAC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$18.1900 / $22.7400 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant |
48 In Stock |
|
$11.5800 / $16.2000 | Buy Now |
DISTI #
60865459
|
Verical | Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 2127 | Americas - 45 |
|
$17.8168 / $20.8763 | Buy Now |
DISTI #
000000000003414810
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 120VAC Min Qty: 1 | 0 |
|
$13.6900 / $17.8200 | Buy Now |
|
Master Electronics | Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant |
48 In Stock |
|
$11.5800 / $16.2000 | Buy Now |
|
Neutron USA | Power Relay,General Purpose,DPDT,10A,Ctrl-V 120VAC,Socket,QC Tabs,RR Series | 14 |
|
$99.4100 | Buy Now |