Part Details for RR2BA-UAC120V by IDEC Corporation
Overview of RR2BA-UAC120V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR2BA-UAC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5551
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Rr Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Idec RR2BA-UAC120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.3700 / $19.2200 | Buy Now |
DISTI #
1885-1322-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
29 In Stock |
|
$13.9592 / $18.4800 | Buy Now |
DISTI #
199-RR2BAUAC120V
|
Mouser Electronics | General Purpose Relays Relay Plug-In DPDT 10A 120VAC | 4 |
|
$13.9500 / $18.4800 | Buy Now |
DISTI #
70174882
|
RS | Power Relay, General Purpose, DPDT,10A, Ctrl-V 120VAC, Socket, QC Tabs, RR Series | IDEC Corporation RR2BA-UAC120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 129 |
|
$15.0800 / $18.8500 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant |
129 In Stock |
|
$14.4900 / $18.2900 | Buy Now |
DISTI #
000000000003414793
|
Sager | General Purpose Relays Relay Plug-In DPDT 10A 120VAC Min Qty: 1 | 0 |
|
$11.3400 / $14.7700 | Buy Now |
|
Master Electronics | Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket RoHS: Compliant |
129 In Stock |
|
$14.4900 / $18.2900 | Buy Now |
|
Neutron USA | Power Relay,General Purpose,DPDT,10A,Ctrl-V 120VAC,Socket,QC Tabs,RR Series | 50 |
|
$92.0300 | Buy Now |
Part Details for RR2BA-UAC120V
RR2BA-UAC120V CAD Models
RR2BA-UAC120V Part Data Attributes:
|
RR2BA-UAC120V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
RR2BA-UAC120V
IDEC Corporation
Plug-In Relay; Contacts:DPDT; Coil Voltage AC Max:120V; Contact Carry Current:10A; Coil Resistance:2100ohm; Relay Terminals:Blade; Relay Mounting:Plug-In; Mounting Type:Plug In; Switch Function:DPDT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant |