Part Details for RR2A40D150 by Carlo Gavazzi Holding AG
Overview of RR2A40D150 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RR2A40D150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6438
|
Newark | 2Ph Motor Reversing 400Vac 1.5Kw Dc Ip |Carlo Gavazzi RR2A40D150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$453.1500 / $549.8300 | Buy Now |
DISTI #
225-RR2A40D150
|
Mouser Electronics | Specialty Controllers 2PH MOTOR REVERSING 400VAC 1.5KW DC IP | 0 |
|
$424.0000 / $503.5000 | Order Now |
DISTI #
70659530
|
RS | Motor Starter, 1.5 kW, 5 A, Size 73.5 W X 103 H X 41 D mm, RR2A Series | Carlo Gavazzi Inc. RR2A40D150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$462.2100 / $513.5700 | Buy Now |
|
Onlinecomponents.com | MOTOR CONTROLLER 400VAC 1.5KW | 0 |
|
$374.5400 / $402.6700 | Buy Now |
DISTI #
RR2A40D150
|
TME | Relay: solid state, Ucntrl: 10÷40VDC, 5A, 40÷440VAC, -20÷80°C, IP10 Min Qty: 1 | 0 |
|
$257.7800 / $297.4400 | RFQ |
Part Details for RR2A40D150
RR2A40D150 CAD Models
RR2A40D150 Part Data Attributes:
|
RR2A40D150
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RR2A40D150
Carlo Gavazzi Holding AG
AC Motor Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XQMA-X | |
Length | 103 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 41 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | QUAD | |
Width | 73.5 mm |