Part Details for RR264M-400TR by ROHM Semiconductor
Overview of RR264M-400TR by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR264M-400TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9817
|
Newark | Diode Switching 1V 0.7A 2-Pin Pmdu T/R Rohs Compliant: Yes |Rohm RR264M-400TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 372000 |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
74M4256
|
Newark | Diode, Standard, 1A, 400V, Sod-123, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:25A, Diode Case Style:Sod-123 Rohs Compliant: Yes |Rohm RR264M-400TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
RR264M-400CT-ND
|
DigiKey | DIODE GEN PURP 400V 700MA PMDU Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2441 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
755-RR264M-400TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 400V 0.7A RoHS: Compliant | 19442 |
|
$0.0540 / $0.4600 | Buy Now |
DISTI #
70521913
|
RS | ROHM RR264M-400TR, SMT Switching Diode, 400V 700mA, 2-Pin SOD-123 | ROHM Semiconductor RR264M-400TR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1450 | RFQ |
|
Future Electronics | RR264M Series 400 V 0.7 A Surface Mount Rectifier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0548 / $0.0612 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, SOD-123 | 78 |
|
$0.1194 / $0.1592 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, SOD-123 | 837 |
|
$0.1194 / $0.3980 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, SOD-123 | 81524 |
|
$0.1170 / $0.7800 | Buy Now |
DISTI #
RR264M-400TR
|
TTI | Diodes - General Purpose, Power, Switching 400V 0.7A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 33000 In Stock |
|
$0.0540 / $0.0770 | Buy Now |
Part Details for RR264M-400TR
RR264M-400TR CAD Models
RR264M-400TR Part Data Attributes:
|
RR264M-400TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR264M-400TR
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, PMDU, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RR264M-400TR
This table gives cross-reference parts and alternative options found for RR264M-400TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR264M-400TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR264M-400TF | Rectifier Diode, 1 Element, 0.7A, 400V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | RR264M-400TR vs RR264M-400TF |