RR2632P-8202-B-T1
Description: Fixed Resistor, Metal Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of RR2632P-8202-B-T1 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for RR2632P-8202-B-T1 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RR2632P-8202-B-T1 by Susumu Co Ltd

RR2632P-8202-B-T1
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH-PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
82000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RR2632P-8202-B-T1
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.25W, 82000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR2632P-8202-B-T1 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR2632P-8202-B-T1 by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RR2632P-8202-B-T1 would you like to use for your alert(s)?
  • Please alert me when RR2632P-8202-B-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR2632P-8202-B-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR2632P-8202-B-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR2632P-8202-B-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR2632P-8202-B-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR2632P-8202-B-T1 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: