-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3745
|
Newark | Rectifier, Aec-Q101, 1A, 400V, Smd, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:15A, Rohs Compliant: Yes |Rohm RR1VWM4STFTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1229 |
|
$0.1230 | Buy Now |
DISTI #
RR1VWM4STFCT-ND
|
DigiKey | DIODE GEN PURP 400V 1A PMDE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30122 In Stock |
|
$0.0688 / $0.3700 | Buy Now |
DISTI #
RR1VWM4STFTR
|
Avnet Americas | Standard Rectifier Diode Single 400V 1A 2-Pin PMDE T/R - Tape and Reel (Alt: RR1VWM4STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0819 / $0.0934 | Buy Now |
DISTI #
755-RR1VWM4STFTR
|
Mouser Electronics | Rectifiers 400V Vrm 1A Io 1.08V Vf 15A Ifsm RoHS: Compliant | 4813 |
|
$0.0800 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0889 | Buy Now |
|
Quest Components | 3280 |
|
$0.4200 / $1.2000 | Buy Now | |
|
Ameya Holding Limited | SUPER FAST RECOVERY DIODE (AEC-Q Min Qty: 1 | 100-Authorized Distributor |
|
$0.1020 / $0.4900 | Buy Now |
DISTI #
RR1VWM4STFTR
|
Avnet Asia | Standard Rectifier Diode Single 400V 1A 2-Pin PMDE T/R (Alt: RR1VWM4STFTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR1VWM4STFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RR1VWM4STFTR
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |