Part Details for RR1BA-USAC120V by IDEC Corporation
Overview of RR1BA-USAC120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR1BA-USAC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RR1BA-USAC120V-ND
|
DigiKey | RELAY SIDE MOUNT SPDT 120VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9100 | Buy Now |
DISTI #
199-RR1BAUSAC120V
|
Mouser Electronics | General Purpose Relays Relay Side Mount SPDT 120VAC RoHS: Compliant | 0 |
|
$12.5600 / $18.9400 | Order Now |
DISTI #
71304044
|
RS | Relay Side Mount SPDT 120VAC | IDEC Corporation RR1BA-USAC120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.9800 / $16.2300 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A SPDT(36x36x47.5)mm Socket RoHS: Compliant |
32 In Stock |
|
$12.8200 / $20.4600 | Buy Now |
DISTI #
60865156
|
Verical | Power Relay 120VAC 10A SPDT(36x36x47.5)mm Socket Min Qty: 5 Package Multiple: 5 Date Code: 2133 | Americas - 30 |
|
$19.3225 / $26.3660 | Buy Now |
DISTI #
000000000003414772
|
Sager | General Purpose Relays Relay Side Mount SPDT 120VAC Min Qty: 1 | 0 |
|
$10.4600 / $13.6300 | Buy Now |
|
Master Electronics | Power Relay 120VAC 10A SPDT(36x36x47.5)mm Socket RoHS: Compliant |
32 In Stock |
|
$12.8200 / $20.4600 | Buy Now |