Part Details for RR1BA-UAC6V by IDEC Corporation
Overview of RR1BA-UAC6V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR1BA-UAC6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B3181
|
Newark | Relay Plug-In Spdt 10A 6Vac Rohs Compliant: Yes |Idec RR1BA-UAC6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $16.8000 | Buy Now |
DISTI #
1885-RR1BA-UAC6V-ND
|
DigiKey | RELAY PLUG-IN SPDT 10A 6VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0700 | Buy Now |
DISTI #
199-RR1BAUAC6V
|
Mouser Electronics | General Purpose Relays Relay Plug-In SPDT 10A 6VAC RoHS: Compliant | 0 |
|
$12.9000 / $14.9200 | Order Now |
DISTI #
71304023
|
RS | Relay Plug-In SPDT 10A 6VAC | IDEC Corporation RR1BA-UAC6V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1300 / $15.1600 | RFQ |
|
Onlinecomponents.com | Power Relay 6VAC 10A SPDT(36x36x47.5)mm Socket RoHS: Compliant |
8 In Stock |
|
$8.7700 / $12.2700 | Buy Now |
DISTI #
000000000003414752
|
Sager | General Purpose Relays Relay Plug-In SPDT 10A 6VAC Min Qty: 1 | 0 |
|
$10.3700 / $13.4900 | Buy Now |
|
Master Electronics | Power Relay 6VAC 10A SPDT(36x36x47.5)mm Socket RoHS: Compliant |
8 In Stock |
|
$8.7700 / $12.2700 | Buy Now |