Part Details for RR1220P7870DM by Susumu Co Ltd
Overview of RR1220P7870DM by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR1220P7870DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 787 Ohm, 100V, .5±%, 25ppm, 0805 Case Size | 4000 |
|
$0.0189 / $0.0420 | Buy Now |