-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 4700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K1196
|
Newark | Res, Thin Film, 4K7, 0.5%, 0.1W, 0805, Resistance:4.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR1220P-472-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1835 |
|
$0.0210 | Buy Now |
DISTI #
28K1197
|
Newark | Resistor, Thin Film, 4.7Kohm, 100Mw, 0.5%, Full Reel, Resistance:4.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR1220P-472-D Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0350 | Buy Now |
DISTI #
RR12P4.7KDCT-ND
|
DigiKey | RES SMD 4.7K OHM 0.5% 1/10W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
86190 In Stock |
|
$0.0149 / $0.1000 | Buy Now |
DISTI #
754-RR1220P-472D
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 4.7Kohm 0.5% 25ppm RoHS: Compliant | 141964 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0805 4.7 KOhms .5% 25 ppm/°C Precision Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0149 / $0.0168 | Buy Now |
|
Velocity Electronics | Our Stock | 60000 |
|
RFQ | |
|
Chip1Cloud | RES SMD 4.7K OHM 0.5% 1/10W 0805 | 5000 |
|
RFQ | |
DISTI #
C1S728000091296
|
Chip1Stop | Res Thin Film 2.0 x 1.2 mm 4.7K Ohm 0.5% 0.1W(1/10W) 25ppm/ C Molded SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 193843 |
|
$0.0129 / $0.0307 | Buy Now |
DISTI #
9372377
|
element14 Asia-Pacific | RES, THIN FILM, 4K7, 0.5%, 0.1W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1835 |
|
$0.0162 / $0.1344 | Buy Now |
DISTI #
9372377
|
Farnell | RES, THIN FILM, 4K7, 0.5%, 0.1W, 0805 RoHS: Compliant Min Qty: 5000 Lead time: 69 Weeks, 5 Days Container: Cut Tape | 1835 |
|
$0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR1220P-472-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-472-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 4700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |