RR1220P-2670-D-M
Susumu Co Ltd
Description: Fixed Resistor, Metal Film, 0.1W, 267ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RR1220P-2670-D-M by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
D12670VFC33V Renesas Electronics Corporation High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), FQFP, /Tray
UPA2670T1R-E2-AX Renesas Electronics Corporation Pch Dual Power Mosfet -20V -3.0A 79Mohm 6Pinhuson2020
ISL26708IHZ-T Renesas Electronics Corporation 8-Bit, 1MSPS SAR ADCs

Price & Stock for RR1220P-2670-D-M by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 28K5137
Newark Resistor, thin Film,267Ohms,100Wv,.5+/-% Tol,-25,25Ppm-Tc,0805-Case |Susumu RR1220P-2670-D-M RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0270
  • 20,000 $0.0190
$0.0190 / $0.0350 Buy Now
DISTI # 408-RR1220P-2670-D-MCT-ND
DigiKey RES SMD 267 OHM 0.5% 1/10W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4997
In Stock
  • 1 $0.1000
  • 10 $0.0560
  • 50 $0.0452
  • 100 $0.0408
  • 500 $0.0316
  • 1,000 $0.0281
  • 5,000 $0.0211
  • 10,000 $0.0186
  • 25,000 $0.0156
  • 50,000 $0.0149
$0.0149 / $0.1000 Buy Now
DISTI # 754-RR1220P-2670D-M
Mouser Electronics Thin Film Resistors - SMD 1/10W 267ohm 0.5% 25ppm RoHS: Compliant 13819
  • 1 $0.1000
  • 10 $0.0460
  • 100 $0.0410
  • 500 $0.0320
  • 1,000 $0.0250
  • 5,000 $0.0200
  • 25,000 $0.0150
  • 50,000 $0.0140
$0.0140 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 5,000 $0.0154
$0.0154 Buy Now

CAD Models for RR1220P-2670-D-M by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RR1220P-2670-D-M by Susumu Co Ltd

RR1220P-2670-D-M
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SUSUMU CO LTD
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Susumu
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Resistance
267 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. RR1220P-2670-D-M
    Susumu Co Ltd
    Fixed Resistor, Metal Film, 0.1W, 267ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RR1220P-2670-D-M

This table gives cross-reference parts and alternative options found for RR1220P-2670-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P-2670-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FAF05DV-2670Q Fixed Resistor, Thin Film, 0.1W, 267ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RR1220P-2670-D-M vs FAF05DV-2670Q
RR1220P-2670-D Fixed Resistor, Thin Film, 0.1W, 267ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Cyntec Co Ltd RR1220P-2670-D-M vs RR1220P-2670-D
RR1220P2670D-C Fixed Resistor, Thin Film, 0.1W, 267ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RR1220P-2670-D-M vs RR1220P2670D-C
FAF05DT-2670Q Fixed Resistor, Thin Film, 0.1W, 267ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RR1220P-2670-D-M vs FAF05DT-2670Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR1220P-2670-D-M by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR1220P-2670-D-M by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RR1220P-2670-D-M would you like to use for your alert(s)?
  • Please alert me when RR1220P-2670-D-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR1220P-2670-D-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR1220P-2670-D-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR1220P-2670-D-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR1220P-2670-D-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR1220P-2670-D-M by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: