Part Details for RR1220P-1132-D-M by Susumu Co Ltd
Overview of RR1220P-1132-D-M by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-224ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-223ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for RR1220P-1132-D-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4938
|
Newark | Resistor, thin Film,11.3Kohms,100Wv,.5+/-% Tol,-25,25Ppm-Tc,0805-Case |Susumu RR1220P-1132-D-M RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0350 | Buy Now |
DISTI #
RR12P11.3KDCT-ND
|
DigiKey | RES SMD 11.3KOHM 0.5% 1/10W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10683 In Stock |
|
$0.0144 / $0.1000 | Buy Now |
DISTI #
754-RR1220P-1132D-M
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 11.3Kohm 0.5% 25ppm RoHS: Compliant | 5129 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | 0805 11.3K ohms .5% 25 PPM Precision Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0164 | Buy Now |
|
Bristol Electronics | 4875 |
|
RFQ |
Part Details for RR1220P-1132-D-M
RR1220P-1132-D-M CAD Models
RR1220P-1132-D-M Part Data Attributes
|
RR1220P-1132-D-M
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-1132-D-M
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 11300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RR1220P-1132-D-M
This table gives cross-reference parts and alternative options found for RR1220P-1132-D-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P-1132-D-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR1220P1132D-C | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RR1220P-1132-D-M vs RR1220P1132D-C |
FAF05DT-1132Q | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11300ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | RR1220P-1132-D-M vs FAF05DT-1132Q |