Part Details for RR1220P-1023-B-M-T5 by Susumu Co Ltd
Overview of RR1220P-1023-B-M-T5 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RR1220P-1023-B-M-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0927
|
Newark | Resistor, Thin Film, 102Kohm, 100Mw, 0.1%, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, No. Of Pins:2, Package/Case:0805, Packaging Type:Tape And Reel, Peak Reflow Compatible (260 C):Yes, Power Rating:100Mw Rohs Compliant: Yes |Susumu RR1220P-1023-B-M-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0770 | Buy Now |
Part Details for RR1220P-1023-B-M-T5
RR1220P-1023-B-M-T5 CAD Models
RR1220P-1023-B-M-T5 Part Data Attributes:
|
RR1220P-1023-B-M-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-1023-B-M-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 102000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RR1220P | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RR1220P | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |