Part Details for RR1220P-1020-B-M-T5 by Susumu Co Ltd
Overview of RR1220P-1020-B-M-T5 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F010-20/B | Rochester Electronics LLC | Flash | |
RTK0EMX270S01020BJ | Renesas Electronics Corporation | Evaluation System for Stepping Motor with Resolver | |
RTK0EML2C0S01020BJ | Renesas Electronics Corporation | BLDC Motor Control Evaluation System for RAJ3060xx Motor Control ICs |
Price & Stock for RR1220P-1020-B-M-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0919
|
Newark | Resistor, Thin Film, 102 Ohm, 100Mw, 0.1%, Full Reel, Resistance:102Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Susumu RR1220P-1020-B-M-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0440 | Buy Now |
DISTI #
28K0918
|
Newark | Resistor, Thin Film, 102 Ohm, 100Mw, 0.1%, Resistance:102Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Susumu RR1220P-1020-B-M-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
Part Details for RR1220P-1020-B-M-T5
RR1220P-1020-B-M-T5 CAD Models
RR1220P-1020-B-M-T5 Part Data Attributes
|
RR1220P-1020-B-M-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-1020-B-M-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 100 V |