-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 100ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0913
|
Newark | Res, Thin Film, 100R, 0.5%, 0.1W, 0805, Reel, Resistance:100Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100Vrohs Compliant: Yes |Susumu RR1220P-101-D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0140 | Buy Now |
DISTI #
28K0912
|
Newark | Res, Thin Film, 100R, 0.5%, 0.1W, 0805, Resistance:100Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rr Series Rohs Compliant: Yes |Susumu RR1220P-101-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2854 |
|
$0.0210 | Buy Now |
DISTI #
RR12P100DCT-ND
|
DigiKey | RES SMD 100 OHM 0.5% 1/10W 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
136136 In Stock |
|
$0.0144 / $0.1000 | Buy Now |
DISTI #
754-RR1220P-101D
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 100ohm 0.5% 25ppm RoHS: Compliant | 34224 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
E54:1762_13512298
|
Arrow Electronics | Res Thin Film 0805 100 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2301 | Europe - 25000 |
|
$0.0139 | Buy Now |
|
Future Electronics | RR Series 0805 100 Ohms .5% 25 ppm/°C Precision Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0164 | Buy Now |
|
Future Electronics | RR Series 0805 100 Ohms .5% 25 ppm/°C Precision Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0152 / $0.0164 | Buy Now |
DISTI #
73542067
|
Verical | Res Thin Film 0805 100 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 | Americas - 25000 |
|
$0.0139 | Buy Now |
|
Bristol Electronics | 21102 |
|
RFQ | ||
|
Bristol Electronics | 2985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR1220P-101-D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR1220P-101-D
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.1W, 100ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RR1220P-101-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR1220P-101-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAF05DT-1000Q | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RR1220P-101-D vs FAF05DT-1000Q |
RR1220P1000D-C | Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Thin Film Technology Corp (TFT) | RR1220P-101-D vs RR1220P1000D-C |