-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
133-812E-22H | Amphenol Communications Solutions | Paladin Plus 8-Pair, 12 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, APP | |
133-612E-22H | Amphenol Communications Solutions | Paladin Plus 6-Pair, 12 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, APP | |
133-512E-22H | Amphenol Communications Solutions | Paladin Plus 5-Pair, 12 Column, Direct Orthogonal Header, Double End Wall, 2.25mm Wipe, APP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ4488
|
Newark | Tmr Digital Sensor Uni/15/10/10Hz/1.7V/Al/Sot-23-3/It /Tape-Reel |Coto Technology RR122-2E22-511 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RR122-2E22-511
|
TME | Sensor: magnetic field, 1.7÷5.5VDC,3VDC, 10Hz, -40÷85°C, SOT23-3 Min Qty: 1 | 2735 |
|
$0.6000 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR122-2E22-511
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
RR122-2E22-511
Coto Technology USA
Magnetoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |