-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM033C81A224KE01W | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM033C81A224ME01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM033C81A224ME01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4307
|
Newark | Digital Magnetic Sensor, -40 To 85Deg C, Sensor Type:Omnipolar Switch, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Sensor Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: Yes |Coto Technology RR122-1A22-511 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1986 |
|
$0.6120 | Buy Now |
DISTI #
306-RR122-1A22-511CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25022 In Stock |
|
$0.3404 / $0.9900 | Buy Now |
DISTI #
816-RR122-1A22-511
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors OMNIPOLAR 9/5 AT 10Hz PUSH-PULL OUTPT RoHS: Compliant | 17866 |
|
$0.3460 / $0.8400 | Buy Now |
|
Onlinecomponents.com | TMR DIGITAL SENSOR OMNI/9/5/10Hz/1.7-5.5V/AL/SOT-23-3/IT RoHS: Compliant | 0 |
|
$0.4722 / $0.6044 | Buy Now |
DISTI #
63452393
|
Verical | TMR Digital Push-Pull Magnetic Sensor Min Qty: 82 Package Multiple: 1 | Americas - 1986 |
|
$0.8945 / $1.0462 | Buy Now |
DISTI #
RR122-1A22-511
|
TME | Sensor: magnetic field, 1.7÷5.5VDC,3VDC, 10Hz, -40÷85°C, SOT23-3 Min Qty: 1 | 259 |
|
$0.6700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR122-1A22-511
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
RR122-1A22-511
Coto Technology USA
Magnetoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |