-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G42-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 84 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G42-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 84 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-G42-4LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 84 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7909
|
Newark | Tmr Analog Sensor, -40 To 85Deg C, Sensor Type:Omnipolar Switch, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Sensor Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Coto Technology RR112-1G42-531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2130 |
|
$0.4560 | Buy Now |
DISTI #
12AJ7910
|
Newark | Tmr Analog Sensor, -40 To 85Deg C, Sensor Type:Omnipolar Switch, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Sensor Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Coto Technology RR112-1G42-531 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
306-RR112-1G42-531CT-ND
|
DigiKey | TMR ANLG MAGNETIC SENSOR Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31180 In Stock |
|
$0.3375 / $0.7000 | Buy Now |
|
Onlinecomponents.com | TMR ANALOG SENSOR OMNI/-80/80/-5mV/V/G/100HZ/1.7-5.5V/ANA/SOT-23-3/IT RoHS: Compliant | Alternative Product Available |
|
$0.4722 / $0.6044 | Buy Now |
DISTI #
67377755
|
Verical | TMR Analog Magnetic Sensor Min Qty: 110 Package Multiple: 1 | Americas - 2118 |
|
$0.6665 / $0.7446 | Buy Now |
DISTI #
RR112-1G42-531
|
TME | Sensor: magnetic field, 1.7÷5.5VDC,3VDC, 100Hz, -40÷85°C, SOT23-3 Min Qty: 1 | 1361 |
|
$0.6000 / $0.8100 | Buy Now |
|
Master Electronics | TMR ANALOG SENSOR OMNI/-80/80/-5mV/V/G/100HZ/1.7-5.5V/ANA/SOT-23-3/IT RoHS: Compliant | Alternative Product Available |
|
$0.4722 / $0.6044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR112-1G42-531
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
RR112-1G42-531
Coto Technology USA
Magnetoresistive Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Coto Technology | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |