-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3827
|
Newark | 38-Rr111C1021116 Rohs Compliant: Yes |E-Switch RR111C1021-116 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.0900 | Buy Now |
DISTI #
RR111C1021-116-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8016 | Buy Now |
DISTI #
612-RR111C1021-116
|
Mouser Electronics | Rocker Switches 16A 125VAC 4.8mm Tab Off-On RoHS: Compliant | 0 |
|
$0.7130 / $0.7330 | Order Now |
DISTI #
74852467
|
RS | Rocker Switch, SPST, OFF-ON, 16A, 125V AC, QC 0.187", RR1 Series | E-Switch RR111C1021-116 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR111C1021-116
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RR111C1021-116
E-Switch Inc
Rocker Switch, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.217 inch | |
Actuator Type | ROCKER | |
Additional Feature | RED ILLUMINATED | |
Body Breadth | 17.1958 mm | |
Body Color | BLACK | |
Body Height | 14.605 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.035 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.323 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for RR111C1021-116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR111C1021-116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB242C1921/ACC-F02-1 | Rocker Switch, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR111C1021-116 vs RB242C1921/ACC-F02-1 |
RB2F42C1021-127 | Rocker Switch, Off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RR111C1021-116 vs RB2F42C1021-127 |