Part Details for RR0816P1073D04D by Susumu Co Ltd
Overview of RR0816P1073D04D by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RR0816P1073D04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Thin Film, 0.0625W, 107000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ |