Datasheets
RR0816P-9762-D-96C by: Susumu Co Ltd

Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603

Part Details for RR0816P-9762-D-96C by Susumu Co Ltd

Overview of RR0816P-9762-D-96C by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD9762ARUZ Analog Devices 12-BIT 125 MSPS+ TxDAC DAC
AD9762ARZ Analog Devices 12-BIT 125 MSPS+ TxDAC DACr
AD9762AR Analog Devices 12-BIT 125 MSPS+ TxDAC D/A Con

Price & Stock for RR0816P-9762-D-96C

Part # Distributor Description Stock Price Buy
DISTI # 43T3821
Newark Thin Film Chip Resistors 0603 Size, 1/16W, 97.6 Kohm, 0.5%, 25Ppm |Susumu RR0816P-9762-D-96C RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0280
  • 10,000 $0.0220
  • 20,000 $0.0160
$0.0160 / $0.0280 Buy Now
DISTI # 408-RR0816P-9762-D-96CCT-ND
DigiKey RES SMD 97.6KOHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 14970
In Stock
  • 1 $0.1000
  • 10 $0.0460
  • 50 $0.0364
  • 100 $0.0328
  • 500 $0.0256
  • 1,000 $0.0229
  • 5,000 $0.0175
  • 10,000 $0.0154
  • 15,000 $0.0143
  • 25,000 $0.0130
  • 35,000 $0.0121
  • 50,000 $0.0115
$0.0115 / $0.1000 Buy Now
DISTI # 754-RR0816P-9762D96C
Mouser Electronics Thin Film Resistors - SMD 1/16W 97.6Kohm 0.5% 25ppm RoHS: Compliant 14059
  • 1 $0.1000
  • 10 $0.0370
  • 100 $0.0330
  • 500 $0.0260
  • 1,000 $0.0200
  • 5,000 $0.0130
$0.0130 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks 0
  • 5,000 $0.0123
$0.0123 Buy Now

Part Details for RR0816P-9762-D-96C

RR0816P-9762-D-96C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RR0816P-9762-D-96C Part Data Attributes

RR0816P-9762-D-96C Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
RR0816P-9762-D-96C Susumu Co Ltd Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SUSUMU CO LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Susumu
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Resistance 97600 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RR0816P-9762-D-96C

This table gives cross-reference parts and alternative options found for RR0816P-9762-D-96C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-9762-D-96C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RR0816P-9762-D Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Cyntec Co Ltd RR0816P-9762-D-96C vs RR0816P-9762-D
RR0816P9762D-C Fixed Resistor, Thin Film, 0.0625W, 97600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Thin Film Technology Corp (TFT) RR0816P-9762-D-96C vs RR0816P9762D-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RR0816P-9762-D-96C by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RR0816P-9762-D-96C by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of RR0816P-9762-D-96C would you like to use for your alert(s)?
  • Please alert me when RR0816P-9762-D-96C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RR0816P-9762-D-96C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RR0816P-9762-D-96C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RR0816P-9762-D-96C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RR0816P-9762-D-96C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RR0816P-9762-D-96C by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: