Part Details for RR0816P-9091-D-93H by Susumu Co Ltd
Overview of RR0816P-9091-D-93H by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66429-091LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10037909-101LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Module Receptacle. | |
66429-091 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for RR0816P-9091-D-93H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4846
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 9.09 Kohm, 0.5%, 25Ppm |Susumu RR0816P-9091-D-93H RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P9.09KDCT-ND
|
DigiKey | RES SMD 9.09KOHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2195 In Stock |
|
$0.0115 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-9091D93H
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 9.09Kohm 0.5% 25ppm RoHS: Compliant | 8881 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 9.09 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0122 / $0.0132 | Buy Now |
Part Details for RR0816P-9091-D-93H
RR0816P-9091-D-93H CAD Models
RR0816P-9091-D-93H Part Data Attributes
|
RR0816P-9091-D-93H
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-9091-D-93H
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-9091-D-93H
This table gives cross-reference parts and alternative options found for RR0816P-9091-D-93H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-9091-D-93H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-9091-D | Fixed Resistor, Metal Film, 0.0625W, 9090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-9091-D-93H vs RR0816P-9091-D |
RR0816P9091D-C | Fixed Resistor, Thin Film, 0.0625W, 9090ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0816P-9091-D-93H vs RR0816P9091D-C |