Part Details for RR0816P-7872-D-87C by Susumu Co Ltd
Overview of RR0816P-7872-D-87C by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7872JNZ | Analog Devices | 14-BIT SERIAL ADC IC | |
AD7872KNZ | Analog Devices | 14BIT SERIAL SAMPLING ADC | |
AD7872ANZ | Analog Devices | 14-BIT SERIAL ADC IC |
Price & Stock for RR0816P-7872-D-87C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-RR0816P-7872-D-87CCT-ND
|
DigiKey | RES SMD 78.7KOHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-7872D87C
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 78.7Kohm 0.5% 25ppm RoHS: Compliant | 6444 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 78.7 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0127 | Buy Now |
Part Details for RR0816P-7872-D-87C
RR0816P-7872-D-87C CAD Models
RR0816P-7872-D-87C Part Data Attributes
|
RR0816P-7872-D-87C
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-7872-D-87C
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-7872-D-87C
This table gives cross-reference parts and alternative options found for RR0816P-7872-D-87C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-7872-D-87C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P7872D-C | Fixed Resistor, Thin Film, 0.0625W, 78700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RR0816P-7872-D-87C vs RR0816P7872D-C |
RR0816P-7872-D | Fixed Resistor, Metal Film, 0.0625W, 78700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-7872-D-87C vs RR0816P-7872-D |