Part Details for RR0816P-6980-D-82A by Susumu Co Ltd
Results Overview of RR0816P-6980-D-82A by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0816P-6980-D-82A Information
RR0816P-6980-D-82A by Susumu Co Ltd is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RR0816P-6980-D-82A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4802
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 698 Ohm, 0.5%, 25Ppm |Susumu RR0816P-6980-D-82A RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P698DCT-ND
|
DigiKey | RES SMD 698 OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18004 In Stock |
|
$0.0127 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-6980D82A
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 698ohm 0.5% 25ppm RoHS: Compliant | 14313 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 698 Ohm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel |
5000 Reel |
|
$0.0123 / $0.0133 | Buy Now |
|
Perfect Parts Corporation | 10976 |
|
RFQ |
Part Details for RR0816P-6980-D-82A
RR0816P-6980-D-82A CAD Models
RR0816P-6980-D-82A Part Data Attributes
|
RR0816P-6980-D-82A
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-6980-D-82A
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 698ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-6980-D-82A
This table gives cross-reference parts and alternative options found for RR0816P-6980-D-82A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-6980-D-82A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816P6980D-C | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 698ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-6980-D-82A vs RR0816P6980D-C |
RR0816P-6980-D | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 698ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-6980-D-82A vs RR0816P-6980-D |