Part Details for RR0816P-6341-D-78H by Susumu Co Ltd
Overview of RR0816P-6341-D-78H by Susumu Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63411-102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
63411-601 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angled Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
ISL6341BCRZ-T | Renesas Electronics Corporation | 5V or 12V Single Synchronous Buck Pulse-Width Modulation (PWM) Controller |
Price & Stock for RR0816P-6341-D-78H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K4786
|
Newark | Thin Film Chip Resistors 0603 Size, 1/16W, 6.34 Kohm, 0.5%, 25Ppm |Susumu RR0816P-6341-D-78H RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0280 | Buy Now |
DISTI #
RR08P6.34KDCT-ND
|
DigiKey | RES SMD 6.34KOHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6643 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-6341D78H
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 6.34Kohm 0.5% 25ppm RoHS: Compliant | 13470 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E54:1762_13607655
|
Arrow Electronics | Res Thin Film 0603 6.34K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2438 | Europe - 10000 |
|
$0.0117 / $0.0169 | Buy Now |
DISTI #
V72:2272_18337025
|
Arrow Electronics | Res Thin Film 0603 6.34K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1627 Container: Cut Strips | Americas - 4 |
|
$0.0054 / $0.0138 | Buy Now |
|
Future Electronics | RR Series 0603 0.063 W 6.34 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 10000Reel |
|
$0.0117 / $0.0127 | Buy Now |
DISTI #
84936113
|
Verical | Res Thin Film 0603 6.34K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2438 | Americas - 10000 |
|
$0.0117 / $0.0169 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0252 / $0.1260 | Buy Now |
Part Details for RR0816P-6341-D-78H
RR0816P-6341-D-78H CAD Models
RR0816P-6341-D-78H Part Data Attributes
|
RR0816P-6341-D-78H
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-6341-D-78H
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-6341-D-78H
This table gives cross-reference parts and alternative options found for RR0816P-6341-D-78H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-6341-D-78H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816P6341D-C | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6340ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-6341-D-78H vs RR0816P6341D-C |
RR0816P-6341-D | Susumu Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 6340ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RR0816P-6341-D-78H vs RR0816P-6341-D |