Part Details for RR0816P-6040-D-76A by Susumu Co Ltd
Overview of RR0816P-6040-D-76A by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-40 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
MQ80860-40/R | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
MLC1260-401MLB | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for RR0816P-6040-D-76A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RR08P604DCT-ND
|
DigiKey | RES SMD 604 OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6330 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
754-RR0816P-6040D76A
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 604ohm 0.5% 25ppm RoHS: Compliant | 26841 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.063W 604 Ohm ±0.5% ± 25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0127 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$0.1365 | Buy Now |
Part Details for RR0816P-6040-D-76A
RR0816P-6040-D-76A CAD Models
RR0816P-6040-D-76A Part Data Attributes
|
RR0816P-6040-D-76A
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-6040-D-76A
Susumu Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 604ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RR0816P-6040-D-76A
This table gives cross-reference parts and alternative options found for RR0816P-6040-D-76A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-6040-D-76A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR0816P-6040-D | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cyntec Co Ltd | RR0816P-6040-D-76A vs RR0816P-6040-D |
RR0816P-6040-D | Fixed Resistor, Metal Film, 0.0625W, 604ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RR0816P-6040-D-76A vs RR0816P-6040-D |