-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RR0816P-113-B-T5 by Susumu Co Ltd is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113B0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
RJE7B18113B1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
10146070-113B0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0441
|
Newark | Res, Thin Film, 11K, 0.1%, 0.063W, 0603, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 469 |
|
$0.0170 | Buy Now |
DISTI #
28K0442
|
Newark | Resistor Thin Film 11Kohm 63Mw 0.1% 0603, Resistance:11Kohm, Resistance Tolerance:± 0.1%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
|
Vyrian | Resistors | 143 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-113-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-113-B-T5
Susumu Co Ltd
RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA-PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RR0816P-113-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RR0816P-113-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RR0816P-1102-B | Susumu Co Ltd | Check for Price | RESISTOR, METAL FILM, 0.0625W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RR0816P-113-B-T5 vs RR0816P-1102-B |