-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.0625W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K0410
|
Newark | Res, Thin Film, 100R, 0.1%, 0.063W, 0603, Reel, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Ultra Precision Rohs Compliant: Yes |Susumu RR0816P-101-B-T5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0460 / $0.0800 | Buy Now |
DISTI #
28K0409
|
Newark | Res, Thin Film, 100R, 0.1%, 0.063W, 0603, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Ultra Precision, Voltage Rating:75Vrohs Compliant: Yes |Susumu RR0816P-101-B-T5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 848 |
|
$0.0940 / $0.1660 | Buy Now |
|
Quest Components | RESISTOR, METAL FILM, 0.0625 W, 0.1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0603 | 105 |
|
$0.0879 / $0.1172 | Buy Now |
DISTI #
SMC-RR0816P-101-B-T5
|
Sensible Micro Corporation | Resistor Case Style:0603 [1608 Metric] RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4636 |
|
$0.0360 / $0.0390 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RR0816P-101-B-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RR0816P-101-B-T5
Susumu Co Ltd
Fixed Resistor, Metal Film, 0.0625W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Additional Feature | ULTRA-PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |